MLCAWT-U1-0000-000WA7

Cree LED
941-MLCAWTU100WA7

MLCAWT-U1-0000-000WA7

Mfr.:

Description:
White LEDs White 3250 K 90-CRI, XLamp MLCAWT

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.532 $5.32
$0.516 $25.80
$0.476 $47.60
$0.432 $108.00
$0.405 $202.50
Full Reel (Order in multiples of 1400)
$0.37 $518.00
$0.35 $8,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Warm White
3250 K
23.5 lm
90
120 deg
100 mA
3.2 V
300 mW
3.5 mm
3.45 mm
1.2 mm
Tinted
3.11 mm x 2.76 mm
Rectangular
Clear
ML-C
Reel
Cut Tape
MouseReel
Brand: Cree LED
LED Size: 3.5 mm x 3.45 mm x 1.2 mm
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1400
Subcategory: LEDs
Type: High Power LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 100 mg