XPEBFR-LW-0000-00A01

Cree LED
941-XPEBFRLW00000A01
XPEBFR-LW-0000-00A01

Mfr.:

Description:
Single Colour LEDs FAR RED EMITTING LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.43 $2,430.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
740 nm
Far Red
375 mW
350 mA
1.85 V
3 W
Colorless
3.06 mm
Dome
Water Clear
XP-E2
Reel
Brand: Cree LED
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

Horticulture Lighting LEDs

Cree LED Horticulture Lighting LEDs and other forms of agricultural lighting require application-tuned ratios of spectral content, high efficacy, and long lifetimes. Since these systems are designed to maximize yields for plants and animals, the lighting requires different metrics than products designed around the human visual system. Cree LED delivers a wide range of spectral options and products optimized for these applications with leading efficiency and reliability.

XLamp® XP-E2 LEDs

Cree LED XLamp® XP-E2 LEDs feature an electrically neutral thermal path and ANSI-compatible chromaticity bins. These LEDs are built on the unprecedented performance of the original XP-E and increase the lumen output by up to 20%. The XP-E2 LEDs offer a single-die LED point source for optical control. These LEDs offer an S Line far red option, and the terms S Line far red. These LEDs offer a UL® recognized components (E349212). The XP-E2 LEDs feature as low as 1.4°C/W thermal resistance, 105° to 140° wide viewing angle, and unlimited floor life at ≤30°C/85%. These LEDs are used in horticulture, retrofit lamps, emergency vehicles, architecture, and lighting applications.

XLamp® XP-E2 Horizon LEDs

Cree LED XLamp® XP-E2 Horizon LEDs feature Horizon90 and Horizon70 options. The Horizon LEDs have a 1.5A max drive current and are available in far red. The Cree LED XLamp XP-E2 Horizon LEDs supply an electrically neutral thermal path and are ideal for horticulture, LED retrofit lamps, and other applications.