XPLDCL-00-0000-0000HC6AAAE2

Cree LED
941-XPLDCL00HC6AAAE2
XPLDCL-00-0000-0000HC6AAAE2

Mfr.:

Description:
Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345
Can Dispatch Immediately
On Order:
1,000
Expected 09/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.92 $4.92
$4.67 $46.70
$4.54 $227.00
$4.18 $418.00
$3.80 $950.00
Full Reel (Order in multiples of 500)
$3.56 $1,780.00
$3.28 $3,280.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
PCB Mount
630 nm, 535 nm, 465 nm, 6000 K
145 lm, 185 lm, 35 lm, 205 lm
110 deg
700 mA
2.7 V, 3.3 V, 3.4 V
Colorless
3.9 mm x 2.1 mm
Round
Brand: Cree LED
Height: 2.7 mm
Length: 3.45 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: XP-L High Density
Factory Pack Quantity: 500
Subcategory: LEDs
Type: High Power LEDs
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-L Color LEDs

Cree LED XLamp® XP-L Color LEDs are multi-color RGBW LEDs that deliver high-lumen output and excellent color mixing. These LEDs offer high-density and high-intensity options in 3535 packages. The XLamp XP-L LEDs are available in red, green, blue, and white colors in a single package. These LEDs feature a small distance between the LED die and create a small optical source for superior optical control and efficient color mixing. The XLamp XP-L LEDs feature significantly lower thermal resistance with better thermal transfer than other similar sized LEDs. These LEDs are optimized for high-performance RGBW lighting applications, such as color-changing, architectural, and entertainment.