80-000640

Critical Link
914-80-000640
80-000640

Mfr.:

Description:
Programmable Logic IC Development Tools ALTERA FPGA SOC DEV KIT 5CSX-H6-42A-RC

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$799.00 $799.00

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
5CSX-H6-42A-RC
Brand: Critical Link
Description/Function: Includes 5CSX-H6-42A-RC Module, UART to USB and Ethernet Cables, AC to DC Adapter
Interface Type: CAN, Ethernet, SD/MMC, UART to USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: MitySOM-5CSx
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
CRITICAL LINK