831607C3.A

Crouzet
874-831607C3.A
831607C3.A

Mfr.:

Description:
Basic / Snap Action Switches SNSW 8A+BK 1 4 PLAIN 79211670

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.12 $11.12
$10.79 $107.90
$10.42 $260.50
$10.07 $503.50
$9.77 $977.00
$9.48 $2,370.00
$9.19 $4,595.00
$8.92 $8,920.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
83160
Chassis Mount
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

83160 Basic & Snap-Action Switches

Crouzet 83160 Basic and Snap-Action Switches offer an IP40 protection rating, 250VAC maximum voltage rating, and up to 50 million cycles of mechanical life. 83160 switches feature ultra-low force, high DC breaking with magnetic blowout, positive opening action, and come with a wide choice of actuators on four possible fixing positions (pre-assembled or retrofittable). These switches have a high precision flexible leaf snap-action mechanism, a wide operating temperature range, and a high resistance to shock and vibration. Crouzet 83160 Basic and Snap-Action Switches are ideal for electrical equipment, conveyors, linear actuators, and HVAC systems.