83161182

Crouzet
874-83161182
83161182

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831611 I W6A5 UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,155

Stock:
1,155 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.63 $4.63

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
83160
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
16 A
250 VAC
3 N
Quick Connect
Chassis Mount
IP40
Actuator Style: Round
Brand: Crouzet
Illuminated: Non-Illuminated
Life: 10000000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 831611C6.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

83160 Basic & Snap-Action Switches

Crouzet 83160 Basic and Snap-Action Switches offer an IP40 protection rating, 250VAC maximum voltage rating, and up to 50 million cycles of mechanical life. 83160 switches feature ultra-low force, high DC breaking with magnetic blowout, positive opening action, and come with a wide choice of actuators on four possible fixing positions (pre-assembled or retrofittable). These switches have a high precision flexible leaf snap-action mechanism, a wide operating temperature range, and a high resistance to shock and vibration. Crouzet 83160 Basic and Snap-Action Switches are ideal for electrical equipment, conveyors, linear actuators, and HVAC systems.