CC4825W3V

Crydom
558-CC4825W3V
CC4825W3V

Mfr.:

Description:
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 25A 4Pin Screw Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.77 $1,337.70
$127.69 $6,384.50
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
SCR
4 VDC to 32 VDC
10 mA
IP20
Evolution Dual
Bulk
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Dual Panel Mount SSR - Evolution Dual

Crydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480VAC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32VDC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.