DPID2420

Crydom
558-DPID2420
DPID2420

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Dual, Panel Mount, Push-in, 280VAC/20A, 4-32VDC In, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.18 $75.18
$71.60 $716.00
$68.33 $4,099.80
$66.32 $6,632.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  
Dual Solid State Relays
Push-In Dual Channel AC Output Solid State Relay
Panel Mount
20 A
24 VAC to 280 VAC
SCR
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
DPI
44.5 mm
24.1 mm
58.3 mm
Each
Brand: Crydom
Input to Output Isolation Method: Optical
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Push-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

DPI Push-In, Dual-Channel Panel-Mount SSRs

Crydom / Sensata DPI Push-In, Dual-Channel Panel-Mount Solid State Relays (SSRs) are hockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections for improved mechanical and thermal design compared to similar solutions. Crydom / Sensata DPI SSRs feature 20A and 40A current ratings at 24VAC to 600VAC. These dual-channel SSRs provide two outputs controlled by independent DC control inputs, and the input connector is compatible with various header connectors (not included). This connector has a 5.08mm pitch, allowing for high flexibility when wiring the input connections.