ED10C5

Crydom
558-ED10C5
ED10C5

Mfr.:

Description:
Solid State Relays - SSRs Plug In 80VDC 5A 18-32VDC Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.33 $27.33
$25.24 $252.40
$25.23 $1,513.80

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Socket Mount
5 A
1 VDC to 80 VDC
1 Form A (SPST-NO)
MOSFET
18 VDC to 32 VDC
10.7 mA to 19.7 mA
- 30 C
+ 80 C
ED
29 mm
12.7 mm
27.9 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 27.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Models

Technical Resources

CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ED Solid State Relays

Crydom / Sensata ED Solid State Relays (SSRs) are DC output SSRs in an industry-standard EMR plugin package. The Crydom / Sensata ED SSRs feature a 5A current rating and a load voltage range of 1VDC to 48VDC and 1VDC to 80VDC. The series is motor controller rated and fits standard DIN rail and PCB mountable sockets.