ED10D10

Crydom
558-ED10D10
ED10D10

Mfr.:

Description:
Solid State Relays - SSRs SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 29/04/2026
20
10
Expected 04/05/2026
10
Expected 06/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.30 $29.30
$27.90 $279.00
$25.96 $1,298.00
$25.82 $2,582.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Socket Mount
10 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
5 VDC to 15 VDC
12 mA to 44 mA
- 30 C
+ 80 C
ED
29 mm
12.7 mm
27.9 mm
Bulk
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

ED Solid State Relays

Crydom / Sensata ED Solid State Relays (SSRs) are DC output SSRs in an industry-standard EMR plugin package. The Crydom / Sensata ED SSRs feature a 5A current rating and a load voltage range of 1VDC to 48VDC and 1VDC to 80VDC. The series is motor controller rated and fits standard DIN rail and PCB mountable sockets.