HSP-8

Crydom
558-HSP-8
HSP-8

Mfr.:

Description:
Thermal Interface Products Thermal Pad for PM67 Series SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.68 $6.68
$6.36 $63.60
$6.07 $303.50
$5.89 $589.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
1 W/m-K
Pink
- 55 C
+ 150 C
60.45 mm
39.86 mm
0.127 mm
20 psi
UL 94 V-0
PM67
Bulk
Brand: Crydom
Designed for: PM67 Panel Mount SSRs
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Tradename: NOVA22
Unit Weight: 299.371 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547900010
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA