L413F

Crydom
558-L413F
L413F

Mfr.:

Description:
SCR Modules Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.87 $96.87
$93.95 $939.50
$90.86 $9,086.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
L-Series
22 A
250 A
120 V
2.2 V
100 mA
2.5 V
100 mA
Screw Mount
Each
Brand: Crydom
Circuit Type: SCR
Current Rating: 20 A
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA