M50100SB1600

Crydom
558-M50100SB1600
M50100SB1600

Mfr.:

Description:
Diode Modules 100A 1600V BRIDGE MODULE POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.70 $159.70
$152.11 $1,521.10

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Diode Modules
RoHS:  
REACH - SVHC:
Screw Mount
1.6 kV
1.2 V
- 40 C
+ 125 C
M50 Diode
Each
Brand: Crydom
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8541109000
TARIC:
8541300000
MXHTS:
8541100101
ECCN:
EAR99

M50 Diode Power Modules

Crydom M50 Diode Power Modules have single- and three-phase diode high-surge current rectifier circuits providing highly efficient thermal management, extended life, and reliable performance. The devices feature up to 1600V blocking standard and 60A to 100A. Crydom M50 Diode Power Modules are available in five circuits, all models come in an industry-standard package, provide 2500 VRMS from all terminals to the baseplate, and are UL recognized.

FEATURED PRODUCTS
SENSATA