CBPFS-2441

Crystek Corporation
549-CBPFS-2441
CBPFS-2441

Mfr.:

Description:
Signal Conditioning 2441.8MHz BW 83.5MHz -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.01 $62.01
$43.73 $437.30

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2.4418 GHz
83.5 MHz
50 Ohms
SMA
- 40 C
+ 85 C
CBPFS
Bulk
Brand: Crystek Corporation
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 34.712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

CBPFS Saw Band Pass Filters

Crystek Corporation CBPFS Saw Band Pass Filters are 50Ω SMA connectors that feature operating and storage temperatures of -40°C to +85°C with a maximum rating of +36dBm (4W). The filters offer a screw termination style and out-of-band rejection. Applications include test equipment, low-cost RF power monitoring, and general lab use.