CCHD-950-25-100.000

Crystek Corporation
549-CCHD-950-25-100
CCHD-950-25-100.000

Mfr.:

Description:
Standard Clock Oscillators 100MHz LOW PHASE 9x14mm SMD 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
300
Expected 07/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.20 $26.20
$22.64 $226.40
$19.13 $478.25
$18.96 $9,480.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
14 mm x 9 mm
100 MHz
25 PPM
15 pF
3 V
3.6 V
HCMOS
SMD/SMT
0 C
+ 70 C
14.2 mm (0.559 in)
9.14 mm (0.36 in)
5.3 mm (0.209 in)
CCHD-950
Brand: Crystek Corporation
Current Rating: 15 mA
Factory Pack Quantity: 25
Subcategory: Oscillators
Unit Weight: 1.298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99