CVCO55BE-2620-2910

Crystek Corporation
549-CV55BE2620-2910
CVCO55BE-2620-2910

Mfr.:

Description:
VCO Oscillators 2620-2910MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.23 $27.23
$23.53 $235.30
$21.27 $1,063.50
$21.12 $2,112.00
$20.58 $5,145.00
$20.57 $10,285.00

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
2.62 GHz to 2.91 GHz
22 pF
5.25 V
5.25 V
1 VDC to 17 VDC
2 dBm
- 15 dBc
38 mA
- 100 dBc/Hz
4 MHz/V
35 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99