IPSU-GP300-6

Cynergy3
285-IPSU-GP300-6
IPSU-GP300-6

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
0 psi to 300 psi
Gauge
0.25 %
Millivolt
1/4 NPT Male
Thread Mount
0 V to 5 V
32 V
Brand: Cynergy3
Diameter: 24 mm
IP Rating: IP67
Length: 81 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: IPSU
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99