IP293512-1

DB Unlimited
497-IP293512-1
IP293512-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Indicator

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.12 $4.12
$3.25 $32.50
$2.96 $59.20
$2.76 $138.00
$2.62 $262.00
$2.38 $1,190.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 15 mA
Diameter: 29.5 mm
Dimensions: 29.5 mm x 24.5 mm
Frequency: 3.5 kHz
Height: 24.5 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 105 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Single
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99