DFR0803

DFRobot
426-DFR0803
DFR0803

Mfr.:

Description:
Audio Modules HIFI Digital Bluetooth Amplifier-50W*2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
14
Expected 04/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.90 $15.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio Modules
RoHS:  
Audio Amplifiers
5 V to 27 V
50 W
Brand: DFRobot
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8518400000
USHTS:
8518402000
JPHTS:
851840000
KRHTS:
8518400000
TARIC:
8518400090
BRHTS:
85184000
ECCN:
EAR99

DFR0803 HIFI Digital Bluetooth® Amplifier

DFRobot DFR0803 HIFI Digital Bluetooth® Amplifier module comes with an AM interference suppression and filtering function. The Total Harmonic Distortion (THD) of the module is as low as 0.1% even when working for a long time at large power output. This DFR0803 module features 50W output power, volume adjustment knob, AUX+Bluetooth 5.0 input, dual-channel output, and 5V to 27V DC operating voltage. The DFR0803 Bluetooth power amplifier board works with 4Ω to 8Ω and 30W to 200W passive speakers. The higher the power supply voltage, the larger the output power.