FIT0761

DFRobot
426-FIT0761
FIT0761

Mfr.:

Description:
Proximity Sensors Ring Inductive Proximity Sensor (12mm Hole Diameter)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.90 $19.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Proximity Sensors
RoHS:  
Inductive
10 mm
Cable
NPN-NO
Barrel Size: 12 mm
Brand: DFRobot
Description/Function: Ring Inductive Proximity Sensor (12 mm Hole Diameter)
Height: 20 mm
Length: 68 mm
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 300 mA
Operating Supply Voltage: 6 V to 36 V
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Width: 39 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99