DIO32358MP8

DIOO Microcircuits
453-DIO32358MP8
DIO32358MP8

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.4MHz, 60uA, Rail-to-Rail I/O CMOS Amplifier

Lifecycle:
New Product:
New from this manufacturer.
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
$0.64 $0.64
$0.384 $3.84
$0.33 $8.25
$0.258 $25.80
$0.215 $53.75
$0.161 $161.00
$0.136 $340.00
$0.117 $1,404.00
$0.106 $2,544.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
2 Channel
1.4 MHz
600 mV/us
3 mV
5 pA
5.5 V
2 V
60 uA
75 dB
45 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Input Type: CMOS
Ios - Input Offset Current: 5 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
THD plus Noise: 0.019 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000