DIO88164ACS7

DIOO Microcircuits
453-DIO88164ACS7
DIO88164ACS7

Mfr.:

Description:
LED Lighting Driver ICs Highly Integrated, Single Stage Buck & PFC Regulator for LED Lighting

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.314 $1,570.00
$0.266 $2,660.00
$0.259 $5,180.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LED Lighting Driver ICs
Buck
SOIC-7
500 V
30 V
85 kHz
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 30 V to 500 V
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.1 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Type: Buck & PFC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000
TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.