A10-124

DMC Tools
654-A10-124
A10-124

Mfr.:

Description:
Cable Mounting & Accessories SAFE-T-CABLE ASSEMBLY .022 X 24" LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.25 $22.50
$2.23 $55.75
$1.89 $94.50
$1.79 $447.50
$1.71 $855.00
$1.62 $1,620.00
$1.52 $3,800.00

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
TARIC:
3926909790
ECCN:
EAR99