PACSR48010S

Delta Electronics
108-PACSR48010S
PACSR48010S

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Converter, Module Package, 500W, 85-265Vin, 48Vout

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$157.03 $23,554.50
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
100 VAC to 240 VAC
1 Output
48 VDC
25 A
Encapsulated
3 kVAC
Industrial
110.8 mm
50.8 mm
13.7 mm
PACSR
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PACSR AC-DC Converter Power Modules

Delta Electronics PACSR AC-DC Converter Power Modules are single isolated output converters with a wide input voltage range of 90-264VAC. Such module-type AC-DC converters can provide 300W or 500W 12V-48V regulated DC output voltage with full load efficiency up to 92.5% to 93.5% at 220VAC. These converters offer Brown-out, output OCP, OTP, OVP, and short protections and allow a wide operating baseplate temperature range of -40°C to +100°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as high reliability under extremely harsh operating conditions.