PFB0924EHE-F00

Delta Electronics
108-PFB0924EHE-F00

PFB0924EHE-F00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 92x38mm, 24VDC, Ball, 3x Lead Wire, Lock Rotor Sensor, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 528   Multiples: 48

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.42 $18,701.76

Product Attribute Attribute Value
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
24 VDC
104 CFM (2.9 m3/min)
4800 RPM
Ball
54 dBA
7.92 W
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads
PFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 17 mmAq
Product Type: DC Fans
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Unit Weight: 250 g