PFC0812DE-SP04

Delta Electronics
108-PFC0812DE-SP04
PFC0812DE-SP04

Mfr.:

Description:
DC Fans Fan, 80x38mm, 12VDC, 132.6CFM, 33W, 2.75A, 65dBA, Ball, 4-Leads, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.67 $25.67
$25.28 $252.80
$24.90 $622.50
$24.85 $1,242.50

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
80 mm
38 mm
80 mm
12 VDC
133 CFM (3.8 m3/min)
9000 RPM
Ball
65 dBA
33 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFC
Brand: Delta Electronics
Current Type: DC
Life: 50000 Hour
Packaging: Bulk
Pressure Type: 2.03 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99