V48SC05013NNFA

Delta Electronics
108-V48SC05013NNFA
V48SC05013NNFA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 5Vout, 13A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
36 V
75 V
5 V
13 A
1.5 kV
1/16 Brick
33 mm (1.299 in)
22.8 mm (0.898 in)
9.5 mm (0.374 in)
V48SC
Brand: Delta Electronics
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
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
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V48SC Series DC/DC Power Modules

Delta Electronics V48SC Series DC/DC Power Modules provides up to 100W of power or 30A of output current in the 1/16th brick form factor. The 48V input, single output modules has a typical efficiency of 12V/8.3A greater than 92.0%. The V48SC Series features creative design technology and optimization of component placement, outstanding electrical and thermal performance, and high reliability. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.91 $28.91
$27.84 $139.20
$27.39 $273.90
$26.82 $670.50
$26.37 $922.95