VFD4A8ME21ANNAA

Delta Electronics
108-VFD4A8ME21ANNAA
VFD4A8ME21ANNAA

Mfr.:

Description:
Variable Frequency Drives - VFDs 1HP 0.75kW 230V 4.8A HD 5A ND 1ph IP20 599Hz Frame B2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 29/09/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.67 $212.67
$195.60 $978.00
$191.40 $1,914.00
$187.77 $4,694.25
$187.74 $9,387.00
100 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Variable Frequency Drives - VFDs
RoHS:  
750 W
4.8 A
1 Phase
IP20
ME300
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Frame Size - NEMA: Frame B2
Motor Drive Type: Delta Basic Compact Drive
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99