10350595-1209

Desco
809-10350595-1209
10350595-1209

Mfr.:

Description:
Fume Extractors BOFA V250 DUAL PORT FUME EXTRACTOR, WITH ARM KIT, 115VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,182.57 $1,182.57

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Fume Extractors
Fume Extractor Systems
Dual Port
115 VAC
Cord Type US
Brand: Desco
Maximum Temperature: + 40 C
Power Rating: 135 W
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: V 250 Dual Arm Fume Extraction System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421390115
ECCN:
EAR99