13456

Desco
809-13456
13456

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, METAL-IN 7IN x 11IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.03 $18.03
$17.12 $171.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
11 in x 7 in
Aluminum
Brand: Desco
Description/Function: Metal-In Bag
Length: 279.4 mm
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 177.8 mm
Unit Weight: 512.559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0