AB16-PCIeXOVR

Design Gateway
408-AB16-PCIEXOVER
AB16-PCIeXOVR

Mfr.:

Description:
Interface Development Tools PCIe Adapter NVMe AHCI SSD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,000.01 $1,000.01

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
Brand: Design Gateway
Dimensions: 75 mm x 40 mm
For Use With: NVMe-IP/APS-IP
Interface Type: PCIe
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.