D3C0802S

DiTom
36-D3C0802S
D3C0802S

Mfr.:

Description:
RF Circulators 0.80 - 2.00 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,250.00 $1,250.00

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
800 MHz to 2 GHz
14 dB
3 Port
50 W
1 dB
1.5:1
Solder Tab
SMA
Female, Female, Female
- 10 C
+ 55 C
2.8 in x 1 in x 2.8 in
Gold
Brass, Nickel Plated
Bulk
Brand: DiTom
Package/Case: 2.8 in x 1 in x 2.8 in
Product: Circulators
Product Type: RF Circulators
Series: D3C0802S
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.