521-5005F

Dialight
645-521-5005F
521-5005F

Mfr.:

Description:
Infrared Emitters IR 940nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,500

Stock:
4,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.75 $0.75
$0.517 $5.17
$0.378 $37.80
$0.315 $157.50
Full Reel (Order in multiples of 1500)
$0.289 $433.50
$0.255 $765.00
$0.241 $2,169.00
$0.232 $5,568.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
50 mA
1.6 V
100 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Dialight
Lens Shape: Round, Dome
Product Type: IR Emitters (IR LEDs)
Series: 521 Gull Wing
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
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
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

521 Series Gull-Wing LEDs

Dialight 521 Series Gull-Wing LEDs are 1.9mm LEDs with gull-wing leads that dissipate power up to 120mW. These LEDs are available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties. The 521 LEDs feature up to 50mA forward current, 5V reverse voltage, 3.5V typical forward voltage, and 7700mcd maximum luminous intensity (for true green). These LEDs operate within the -20ºC to 85ºC temperature range. The 521 series gull-wing LEDs are ideal for critical care medical devices.