552-0212F

Dialight
645-552-0212F
552-0212F

Mfr.:

Description:
LED Circuit Board Indicators 5 MMBI LEVEL CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301
Can Dispatch Immediately
On Order:
800
Expected 25/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$1.41 $14.10
$1.30 $130.00
$1.13 $565.00
$1.02 $1,020.00
$0.976 $4,880.00
$0.943 $9,430.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
5 mm
650 nm, 563 nm
6.3 mcd, 10 mcd
Through Hole
50 deg, 60 deg
Diffused
10 mA
2.2 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99