585-1113F

Dialight
645-585-1113F
585-1113F

Mfr.:

Description:
Based LED Lamps MDGT FLNG BASED LED RED 14V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.50 $10.50
$7.84 $78.40
$6.41 $641.00
$5.77 $2,885.00
$5.53 $5,530.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS:  
Brand: Dialight
If - Forward Current: 30 mA
Illumination Colour: Red
Lamp Base Type: Midget Flange
Luminous Intensity: 38 mcd
Packaging: Bulk
Product: Multi-Chip Based LEDs
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Vf - Forward Voltage: 14 V
Unit Weight: 3.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT