598-2M00-107F

Dialight
645-598-2M00-107F
598-2M00-107F

Mfr.:

Description:
White LEDs 1206 SMD WHITE DOME LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,058

Stock:
2,058 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.374 $3.74
$0.27 $27.00
$0.223 $111.50
$0.207 $207.00
Full Reel (Order in multiples of 2000)
$0.124 $248.00
$0.105 $420.00
$0.104 $2,496.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1206 (3216 metric)
White
280 mcd
140 deg
20 mA
3.6 V
108 mW
3.2 mm
1.6 mm
1.88 mm
- 40 C
+ 85 C
Colorless
0.7 mm
Round
Clear
598 White
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

598 SMD White Color LEDs

Dialight 598 SMD White Color LEDs feature up to 160° viewing angle, up to 20mA test current, and 450°C/W thermal resistance. These LEDs also feature up to 3.6VDC maximum forward voltage, up to 100mA peak forward current, and 10μA reverse current intensity. The 598 SMD LEDs operate from -40°C to 85°C temperature range and emit white color. These LEDs are available in top and reverse mounting orientation styles. The 598 SMD LEDs are RoHS compliant and come in 0603 (with/without dome lens or reflector), 1206, 0402, and 0805 packages. Typical applications include backlighting, signage, appliances, and ambient lighting.