CDUL335DMX

Dialight
645-CDUL335DMX
CDUL335DMX

Mfr.:

Description:
LED Power Supplies 3 Ch LED Driver 12 Leds per Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
350 mA
4.8 VDC to 48 VDC
54 W
110 VAC to 240 VAC
With Dimming
3 Output
Screw
310 mm (12.205 in)
55 mm (2.165 in)
45 mm (1.772 in)
Industrial
Brand: Dialight
For Use With: 12 LEDs
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 2: 350 mA
Output Voltage-Channel 2: 4.8 VDC to 48 VDC
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT