OPC-12COL

Dialight
645-OPC-12COL
OPC-12COL

Mfr.:

Description:
LED Lighting Reflectors 11MM REBEL REFLECTOR 13DG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,297

Stock:
3,297 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.91 $91.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Reflectors
RoHS:  
Reflector
Round
26 deg
Adhesive
Philips Lumileds Luxeon Rebel
Bulk
Brand: Dialight
Height: 3.8 mm
Product Type: LED Reflectors
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 1.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
9405990000
USHTS:
9405994090
JPHTS:
940599000
KRHTS:
9405990000
TARIC:
8541900000
MXHTS:
9405999900
BRHTS:
94059900
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT