70001806

Digi
888-70001806
70001806

Mfr.:

Description:
Servers Digi PortServer TS M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$624.62 $624.62

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, RS-232/422/485
100 V, 9 V
240 V, 30 V
0 C
+ 60 C
Brand: Digi
Dimensions: 133.35 mm x 84.582 mm x 24.13 mm
Product Type: Servers
Series: PortServer TS MEI
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: PortServer
Unit Weight: 669.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C