CC-WMP255-KIT

Digi
888-CC-WMP255-KIT
CC-WMP255-KIT

Mfr.:

Description:
Development Boards & Kits - Other Processors ConnectCore MP255 Development Kit incl. dev board with ConnectCore MP255 Dual, 8GB eMMC, 1GB DDR4, Wireless SOM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
6
Expected 02/03/2026
10
Expected 09/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.00 $99.00

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
Arm Cortex-M33, Arm Cortex M0+
Digi ConnectCore MP255
Brand: Digi
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
5A992.C

ConnectCore® MP255 Development Kit

Digi ConnectCore® MP255 Development Kit is a complete development platform for intelligent, connected, and secure embedded industrial products with various tools and Linux software support. This kit includes a ConnectCore MP255 development board with SOM, console port cable, dual-band wireless antenna, and power supply and accessories. The MP255 kit features a versatile, secure, and embedded wireless System-On-Module (SOM). This kit provides fully integrated wireless connectivity and Time-Sensitive Networking (TSN) in a compact SMTplus® form factor (30mm x 30mm). Typical applications include edge AI and computer vision.