TX64-A161

Digi
888-TX64-A161
TX64-A161

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi TX64 (1 year) - Dual cellular (5G and LTE-A Pro FirstNet), Dual Wi-Fi, UDR (GNSS), Quad Ethernet, DB9M RS-232, Worldwide, No Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,339.54 $4,339.54

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
Cellular Routers
4 x RJ45, 1 x RS-232, 3 x USB 3.0
Ethernet, RS-232, USB 3.0, WiFi
9 V
36 V
- 30 C
+ 70 C
Bulk
Brand: Digi
Dimensions: 260 mm x 196 mm x 67 mm
Flash: 8 GB
IP Rating: IP40
Memory Type: RAM
Power Consumption: 41 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 5G LTE-Advanced Pro
Protocol - GPS, GLONASS: BeiDou, Galileo GPS, GLONASS
Protocol - WiFi - 802.11: 802.11 ax
RAM: 2 GB
Security: WPA, WPA2
Series: TX64
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.g

TX64 High-Performance Cellular Routers

Digi TX64 High-Performance Cellular Routers are ideal for challenging transportation and mobile environments. The Digi TX64 is a 5G and 4G LTE-Advanced Pro cellular router with true enterprise-class routing, security, firewall, and integrated VPN. The routers offer a flexible interface design with an integrated WiFi access point, USB, serial, and 4-port Gigabit Ethernet switch. They also have a variety of configuration options, including dead reckoning GNSS and Bluetooth®.