410-214

Digilent
424-PMOD-BT2
410-214

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PmodBT2 - Bluetooth Interface

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.99 $29.99

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
3.3 V
Bluetooth
Brand: Digilent
Interface Type: SPI, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 2.1 EDR
Part # Aliases: 410-214P-KIT
Unit Weight: 45.132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A991.b.1

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.