410-346-10

Digilent
424-410-346-10
410-346-10

Mfr.:

Description:
Programmable Logic IC Development Tools Arty Z7: APSoC Zynq-7000 Dev Board

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$249.00 $249.00

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
Development Boards
FPGA
Arty Z7
Brand: Digilent
Interface Type: Ethernet, USB
Operating Supply Voltage: 7 V to 15 V
Product Type: Programmable Logic IC Development Tools
Series: Arty Z7
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq-7000
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C