AL58812QFRZW40-13

Diodes Incorporated
621-AL58812QFRZW4013
AL58812QFRZW40-13

Mfr.:

Description:
Diodes Inc. LED Linear Driver W-QFN5050-40 T&R 5K

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
10,000 Can Dispatch in 20 Days
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.805 $4,025.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Diodes Inc.
RoHS:  
Brand: Diodes Incorporated
Packaging: Reel
Factory Pack Quantity: 5000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090

AL58812 12-Channel Linear LED Drivers

Diodes Incorporated AL58812 12-Channel Linear LED Drivers incorporate 12 programmable LED current channels, each with an internal 12-bit PWM for color and brightness control via an I2C or SPI digital interface. The AL58812 is ideal for up to four RGB LED module lighting applications, featuring three programmable banks (A, B, C) for software-controlled color adjustment. An external resistor can set the global output current of all 12 channels. Each channel current can be digitally configured up to 70mA under the thermal limitation of the package.

FEATURED PRODUCTS
DIODES INCORPORATED