AP2156MPG-13

Diodes Incorporated
621-AP2156MPG-13
AP2156MPG-13

Mfr.:

Description:
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 0.5A 2.7V-5.5V DL CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,118

Stock:
18,118 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.76 $0.76
$0.543 $5.43
$0.489 $12.23
$0.428 $42.80
$0.40 $100.00
$0.382 $191.00
$0.375 $375.00
Full Reel (Order in multiples of 2500)
$0.371 $927.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
500 mA
800 mA
135 mOhms
50 us
10 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-8 EP
AP2156
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 596.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP21x6 USB Power Switches

The Diodes Inc. AP21x6 USB power switch family offers a compact footprint, improved switch on-resistance, and high power dissipation. The Diodes Inc. AP21x6 is form, fit, and function compatible with industry standard dual channel devices and is offered in SO-8 or thermally enhanced MSOP-8L-EP packages.