AP2186SG-13

Diodes Incorporated
621-AP2186SG-13
AP2186SG-13

Mfr.:

Description:
Power Switch ICs - Power Distribution LOAD SWITCH 2.7-5.5V 1.5A INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,135

Stock:
5,135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$0.963 $9.63
$0.872 $21.80
$0.773 $77.30
$0.725 $181.25
$0.696 $348.00
$0.60 $600.00
Full Reel (Order in multiples of 2500)
$0.60 $1,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
1.5 A
2.1 A
135 mOhms
50 us
10 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOP-8
AP2186
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP21x6 USB Power Switches

The Diodes Inc. AP21x6 USB power switch family offers a compact footprint, improved switch on-resistance, and high power dissipation. The Diodes Inc. AP21x6 is form, fit, and function compatible with industry standard dual channel devices and is offered in SO-8 or thermally enhanced MSOP-8L-EP packages.