AP74502HQTA8-7

Diodes Incorporated
621-AP74502HQTA8-7
AP74502HQTA8-7

Mfr.:

Description:
Power Switch ICs - Power Distribution Ideal Diode Controller SOT28 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,141

Stock:
2,141
Can Dispatch Immediately
On Order:
3,000
Expected 11/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.445 $4.45
$0.399 $9.98
$0.348 $34.80
$0.324 $81.00
$0.297 $297.00
Full Reel (Order in multiples of 3000)
$0.284 $852.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2 Ohms
7 us
2 us
- 40 C
+ 125 C
SMD/SMT
SOT-28-8
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 80 V
Supply Voltage - Min: 3.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

AP74502Q/AP74502HQ Controllers

Diodes Incorporated AP74502Q/AP74502HQ Controllers are AEC-Q100 qualified, reverse battery polarity, and overvoltage protection controllers operating with two external N-channel MOSFETs. These controllers are designed for input protection in 12V, 24V, and 48V automotive systems. The AP74502Q/AP74502HQ controllers operate at input voltages as low as 3.2V, particularly for severe cold crank requirements in automotive systems, and up to 75V. These controllers operate at -40°C to 150°C junction temperature range and 4V to 75V input voltage range. The AP74502Q/AP74502HQ controllers are halogen-free, lead-free, fully RoHS compliant, and are available in the SOT-28 package. These controllers are well-suited for automotive body control units, automotive infotainment systems, automotive ADAS systems, cameras, industrial automation, and enterprise power supplies.