FCX458TA

Diodes Incorporated
522-FCX458TA
FCX458TA

Mfr.:

Description:
Bipolar Transistors - BJT NPN High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733
Can Dispatch Immediately
On Order:
27,000
Expected 15/06/2026
56,000
23,000
Expected 19/06/2026
33,000
Expected 15/01/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.76 $0.76
$0.458 $4.58
$0.301 $30.10
$0.229 $114.50
Full Reel (Order in multiples of 1000)
$0.202 $202.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-89-3
NPN
Single
225 mA
400 V
400 V
5 V
500 mV
1 W
50 MHz
- 65 C
+ 150 C
FCX45
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 225 mA
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 1,000 pieces.



5-0903-15

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99