SBR15U50SP5-13

Diodes Incorporated
621-SBR15U50SP5-13

SBR15U50SP5-13

Mfr.:

Description:
Schottky Diodes & Rectifiers 15A SBR SUPER BARRIER RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,742

Stock:

9,742 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.02 $1.02
$0.705 $7.05
$0.503 $50.30
$0.366 $183.00
$0.364 $364.00
Full Reel (Order in multiples of 5000)
$0.357 $1,785.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
PowerDI5-3
Single Dual Anode
Si
15 A
50 V
520 mV
256 A
500 uA
- 65 C
+ 150 C
SBR15U5
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: POWERDI
Vr - Reverse Voltage: 50 V
Unit Weight: 96 mg