TT8M

Diodes Incorporated
621-TT8M
TT8M

Mfr.:

Description:
Bridge Rectifiers Standard Bridge TTL T&R 1.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,132

Stock:
1,132 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.515 $5.15
$0.425 $42.50
$0.334 $167.00
$0.178 $178.00
Full Reel (Order in multiples of 1500)
$0.161 $241.50
$0.143 $429.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
TTL-4
8 A
1 kV
960 mV
330 A
- 55 C
+ 150 C
10.2 mm
7 mm
1.55 mm
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Ir - Reverse Current: 5 uA
Product: Bridge Rectifier
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TT8M 8A Glass Pasivated Bridge Rectifiers

Diodes Incorporated TT8M 8A Glass-Passivated Bridge Rectifiers feature a 1000V maximum repetitive peak reverse voltage and an 8A average rectified output current. The glass passivated die construction is ideal for printed circuit boards. The Diodes Inc. TT8M 8A Glass-Passivated Bridge Rectifiers are available in a reliable, low-cost construction TTL package, utilizing a molded plastic technique.